Facom Screwdriver Set PZ Slotted, 6-Piece

Subtotal (1 unit)*

€31.07

(exc. VAT)

€38.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.07

*price indicative

RS Stock No.:
659-396
Mfr. Part No.:
BTDJ6PB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Set

Screwdriver Type

Slotted

Number of Pieces

6

Tip Type

PZ

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Screwdriver Ergotwist set includes 6 pieces MADE of chrome silicon steel, offering strength and durability. It feature high contrast printed size markings for easy identification of tip size and bar length, as well as colour coded cores for quick tip type identification. The tips are CNC finished for precise fit and longevity, with a SHOT blasted matt finish for improved grip.

Chrome plated to ensure a long life span

Round profile with a TPR coating for enhanced grip under torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy