Facom Screwdriver Set PZ Slotted, 8-Piece
- RS Stock No.:
- 659-397
- Mfr. Part No.:
- BTDJ8PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€41.79
(exc. VAT)
€51.40
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.79 |
*price indicative
- RS Stock No.:
- 659-397
- Mfr. Part No.:
- BTDJ8PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 8 | |
| Tip Type | PZ | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Slotted | ||
Number of Pieces 8 | ||
Tip Type PZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Screwdriver Ergotwist set includes 8 pieces MADE of Chrome Silicon steel, offering strength and durability. The tips are CNC finished for precise fit and longevity, with a SHOT blasted matt finish for improved grip.
High contrast printed size markings for easy identification of tip size and bar length
Colour coded cores for quick tip type identification
Related links
- Facom PZ Slotted, 6-Piece
- Facom Pozidriv Slotted Insulated, 8-Piece
- Facom Phillips Pozidriv Standard Screwdriver Set, 8-Piece
- BETA Slotted Standard Screwdriver Set, 8-Piece
- STAHLWILLE Phillips Slotted 14-Piece
- Facom Phillips 8-Piece
- Facom Phillips Slotted Precision, 8-Piece
- Facom Slotted Standard Screwdriver Set, 8-Piece
