STAHLWILLE Phillips, PZ, Slotted, Torx VDE, 14-Piece
- RS Stock No.:
- 720-398
- Mfr. Part No.:
- 96469511
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€236.02
(exc. VAT)
€290.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.02 |
*price indicative
- RS Stock No.:
- 720-398
- Mfr. Part No.:
- 96469511
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | VDE | |
| Number of Pieces | 14 | |
| Tip Type | Phillips, PZ, Slotted, Torx | |
| Tip Size | T10, T15, T20 | |
| Standards/Approvals | DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Screwdriver Set | ||
Screwdriver Type VDE | ||
Number of Pieces 14 | ||
Tip Type Phillips, PZ, Slotted, Torx | ||
Tip Size T10, T15, T20 | ||
Standards/Approvals DIN EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Set of interchangeable VDE screwdrivers is expertly designed for safe and efficient work at voltages up to 1,000 volts. This comprehensive 14-piece set combines high-quality materials with ergonomics to ensure a comfortable grip and precision handling. Each screwdriver features VDE insulation in accordance with IEC 60900 standards, safeguarding users against electrical shocks. The set includes reversible handles, interchangeable slotted, PH, PZ, and TORX blades, making it versatile for various applications.
Automatic locking mechanism to prevent unintentional removal of blades
VDE insulated up to 1,000 V, adhering to stringent safety standards
Contains 14 interchangeable pieces, covering a wide range of screw types
2-component handle with soft-grip zones enhances comfort during prolonged use
Robust design allows for the application of high torque without risk of slippage
Exceptional craftsmanship with through-hardened blades for extended durability
Lever hole for improved power and torque when necessary
Rough blade tips ensure precise transfer of torque to screws
Related links
- Bahco Phillips Slotted 14-Piece
- Wera Phillips Slotted 14-Piece
- Wera Phillips Slotted 14-Piece
- Wera Phillips Tx VDE Screwdriver Set, 25-Piece
- Wera Hexagon Slotted 14-Piece
- HAZET Phillips Slotted VDE Screwdriver Set, 14-Piece
- RS PRO Slotted PZ Interchangeable Insulated Screwdriver Set, 12-Piece
- STAHLWILLE Hex Phillips Slotted 56 Pieces
