Wera Phillips, PZ, Tx VDE Screwdriver Set, 25-Piece

Subtotal (1 unit)*

€485.00

(exc. VAT)

€596.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€485.00

*price indicative

RS Stock No.:
827-775
Mfr. Part No.:
05006632001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Interchangeable Standard Screwdriver Set

Screwdriver Type

VDE Screwdriver Set

Number of Pieces

25

Tip Type

Phillips, PZ, Tx

ESD Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Kraftform Kompakt VDE 24 All-rounder Set 1 is an essential toolkit designed for professionals handling high-voltage tasks. This 25-piece set features tools that are individually tested up to 10,000 volts, ensuring safety and reliability in electrical applications. With ratchet functionality on several screwdrivers, users can enjoy accelerated screw driving without needing to reposition the tool. The set includes a diverse range of expertly crafted VDE insulated blades and sockets, all neatly stored in a convenient textile box that aligns with the innovative Wera 2go transport system.

Individually tested tools provide assurance of safety as per IEC 60900 standards

The 837 i RA screwdriver offers ratchet functionality for efficient fastening operations

Includes a T-handle adapter screwdriver for added versatility with 1/4 inch sockets

Features Wera's unique Take it easy tool Finder for quick and easy tool identification

Comes with 11 high-quality interchangeable blades compatible with slotted, Phillips, Pozidriv, and TORX screws

9 Zyklop sockets are designed with 2-component insulation for enhanced safety

The included textile box allows for space-saving storage and easy transport

Soft handle zones enable a high torque transfer while hard zones help maintain speed during use

Allows for easy manoeuvrability even in confined spaces due to the reduced blade diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy