Avit Screwdriver Phillips, Pozidriv, Slotted Tool Set, 6-Piece
- RS Stock No.:
- 794-671
- Mfr. Part No.:
- AV05021
- Manufacturer:
- Avit
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
- RS Stock No.:
- 794-671
- Mfr. Part No.:
- AV05021
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Screwdriver | |
| Screwdriver Type | Tool Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Screwdriver | ||
Screwdriver Type Tool Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Avit Ratchet driver set is a versatile tool designed for precision screwdriving tasks and ease of use, ensuring that users can tackle various projects efficiently.
Ratchet handle provides forward and reverse selection for better control
Cam-drive stepless ratchet delivers smooth, comfortable operation
Bits conveniently store in the handle for quick access
Contents include a ratchet driver with a 1/4" hexagon drive magnetic holder and assorted bits
Assorted screwdriver bits include 2 slotted, 3 Phillips, and 3 Pozidriv
Related links
- Wera Phillips Slotted Standard Screwdriver Set, 6-Piece
- Bahco Phillips Slotted Standard Screwdriver Set, 6-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 6-Piece ESD Safe
- Avit Tool Set, 6-Piece
- Bosch Hexagon Slotted Tool Set, 27-Piece
- Soldering aid tool set , 6-piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece
- Wera Pozidriv 6-Piece
