Teng Tools FlatTT1, 5-Piece

Subtotal (1 unit)*

€51.24

(exc. VAT)

€63.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.24

*price indicative

RS Stock No.:
809-096
Mfr. Part No.:
TT905N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Set

Number of Pieces

5

Tip Type

Flat

Tip Size

1.0x5.5mm

Standards/Approvals

DIN

COO (Country of Origin):
TW
The Teng Tools screwdriver set is an expertly designed collection that provides users with essential tools for various fastening tasks. Its primary function is to deliver high performance and versatility for both professional and home use.

Produced to DIN standards for reliability and quality

Includes flat, Phillips, and Pozi screwdrivers for diverse applications

Durable construction from TT-MV PLUS steel alloy ensures high wear resistance

Ergonomically designed bi-material handles enhance comfort during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy