Teng Tools Screwdriver Set Slotted Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 269-3237
- Mfr. Part No.:
- TEXMDTN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€114.02
(exc. VAT)
€140.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.02 |
*price indicative
- RS Stock No.:
- 269-3237
- Mfr. Part No.:
- TEXMDTN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools power through Screwdriver set has percussion cap and full length integral blade for use with a hammer to release stubborn screws. It is Ergonomically designed bi-material handle for easy use with higher torque.
Chrome vanadium blades for greater strength and material flexibility
Tools are held in place using three colour pre-cut EVA foam
Related links
- Teng Tools Slotted Standard Screwdriver Set, 5-Piece
- Teng Tools Slotted Standard Screwdriver Set, 14-Piece
- Teng Tools Slotted Standard Screwdriver Set, 9-Piece
- BETA Slotted Standard Screwdriver Set, 5-Piece
- Bahco Pozidriv 5-Piece
- SAM Slotted Standard Screwdriver Set, 5-Piece
- Bahco Phillips 5-Piece
- Felo Phillips 5-Piece
