Bahco Pozidriv, Slotted Insulated, 5-Piece
- RS Stock No.:
- 124-6358
- Mfr. Part No.:
- B220.015
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€50.33
(exc. VAT)
€61.91
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.33 |
*price indicative
- RS Stock No.:
- 124-6358
- Mfr. Part No.:
- B220.015
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | 0.6 x 3.5 mm, 0.8 x 4 mm, 1.2 x 6.5 mm, PZ1, PZ2 | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size 0.6 x 3.5 mm, 0.8 x 4 mm, 1.2 x 6.5 mm, PZ1, PZ2 | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Pozidriv / Slotted Tip - B220.015
This insulated screwdriver set includes five tools designed for electrical work. Each screwdriver is VDE approved for safe use on live equipment up to 1000V. The multi-component handles provide enhanced usability and torque transfer, and the set comes in a convenient cardboard box for storage.
Features & Benefits
• Anti-slip surface for greater control
• Large soft-grip handle reduces fatigue
• Integrated markings for quick tip identification
• Inspected to meet IEC 60900 standards
• Black oxide tips for precision and accuracy
Applications
• Work on live electrical installations
• Precision work in electronic repairs
• Handling high-voltage equipment
Can the handles offer a secure grip?
Yes, the anti-slip surface ensures a firm hold.
