RS PRO F99-E3901 Screwdriver Set Hexagon, Phillips, Pozidriv, Slotted, Torx, 39-Piece
- RS Stock No.:
- 125-3059
- Manufacturer:
- RS PRO
Subtotal (1 set)*
€80.15
(exc. VAT)
€98.58
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €80.15 |
*price indicative
- RS Stock No.:
- 125-3059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 39 | |
| Tip Type | Hexagon, Phillips, Pozidriv, Slotted, Torx | |
| Tip Size | 2 (Hex) mm, 2.5 (Hex) mm, 3 (Hex) mm, 3 (Slotted) mm, 4 (Hex) mm, 4 (Slotted) mm, 5 (Hex) mm, 5.5 (Slotted) mm, 6 (Hex) mm, 6.5 (Slotted) mm, PH1 (Phillips), PH2 (Phillips), PH3 (Phillips), PZ1 (Pozidriv), PZ2 (Pozidriv), PZ3 (Pozidriv), T10 (Star), T15 (Star), T20 (Star), T25 (Star), T27 (Star), T30 (Star), T40 (Star) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Set | ||
Number of Pieces 39 | ||
Tip Type Hexagon, Phillips, Pozidriv, Slotted, Torx | ||
Tip Size 2 (Hex) mm, 2.5 (Hex) mm, 3 (Hex) mm, 3 (Slotted) mm, 4 (Hex) mm, 4 (Slotted) mm, 5 (Hex) mm, 5.5 (Slotted) mm, 6 (Hex) mm, 6.5 (Slotted) mm, PH1 (Phillips), PH2 (Phillips), PH3 (Phillips), PZ1 (Pozidriv), PZ2 (Pozidriv), PZ3 (Pozidriv), T10 (Star), T15 (Star), T20 (Star), T25 (Star), T27 (Star), T30 (Star), T40 (Star) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO 39 Piece Slotted/Phillips Screwdriver and Bit Set
From the trusted RS PRO brand, this 39 Piece Slotted/Phillips screwdriver and bit set is an excellent addition to the toolboxes of both professionals and enthusiasts. With manual screwdrivers in common sizes, and a driver bit set for use with power screwdrivers, you can be prepared for most common driving applications.
The tools have reformulated steel composition coupled with optimised tip geometry ensures resistance to even higher torque levels. They also feature improved handle ergonomics that enable even higher force transfer with less power.
These tools and bits are supplied in an EVA foam tray that fit neatly into a variety RS PRO tool storage cabinets, such as;
• 125-3045 is a 6 drawer Roller Tool Cabinet
• 833-5900 is a 7 drawer Roller Tool Cabinet
• 833-5903 is a 7 drawer JUMBO Roller Tool Cabinet with Additional Space
• 833-5916 is an 11 drawer Roller Tool Cabinet
Features and Benefits
• Precision hardened Chrome-Vanadium-Molybdenum steel
• 39 Piece Screwdriver Sets
• Improved handle ergonomics
• High force transfer with less power
• Reduced strain during intensive use
Screwdriver Set
• 3.0 x 75 - 4.0 x 100 - 5.5 x 125 - 6.5 x 150 mm; Straight Tip Screwdriver
• PH1 x 80 - PH2 x 100 mm; Phillips screwdriver
• 1/4 x 100 mm Bits Screwdriver
• 31 Piece Bits Set
• VDE Approved Control Pen - Large Size
Applications
Manual screwdrivers are a very common tool with a variety of purposes. For intricate and uncommon driving applications, a manual screwdriver is often preferred over a powered version. The power screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task, and a power screwdriver can save time and effort over a manual screwdriver. Power screwdrivers are typically used by professional tradesmen, engineers or in home improvement.
• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
• Fastening wood and metal
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
RS Pro Screwdrivers and Bit Set
Related links
- Wera Hexagon Pozidriv 28-Piece
- Wiha Hexagon Pozidriv Torx Bit Holder, 12-Piece
- Wera Hexagon Pozidriv Torx Bit Holder, 26-Piece
- Facom Hexagon Pozidriv 15-Piece
- Bahco Hexagon Pozidriv Torx Precision, 24-Piece
- Wera Hexagon Pozidriv 7-Piece
- Wera Hexagon; Phillips; Pozidriv; Slotted; Torx Interchangeable Insulated Screwdriver Set, 16-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
