Wiha Bit Holder & Standard Screwdriver Set Phillips, Pozidriv, Slotted, Torx Bit Holder, 12-Piece
- RS Stock No.:
- 285-5023
- Mfr. Part No.:
- 38605
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€53.11
(exc. VAT)
€65.33
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.11 |
*price indicative
- RS Stock No.:
- 285-5023
- Mfr. Part No.:
- 38605
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Bit Holder & Standard Screwdriver Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 12 | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Bit Holder & Standard Screwdriver Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 12 | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
This Wiha Tools screwdriver with lift up 25 magnetic bit magazine assorted with 12 bits. The alternative to a set of screwdrivers. Ideal for screw fastening when out on jobs.
Larger handle
Maximum power
No risk of injury
Related links
- Wiha Hexagon Pozidriv Torx Bit Holder, 12-Piece
- Wiha Phillips Slotted 16-Piece
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 14-Piece
- Wera Hexagon Pozidriv Torx Bit Holder, 26-Piece
- Wera Hex-Plus Pozidriv Torx Bit Holder, 32-Piece
- Wera Hex Pozidriv Torx Bit Holder Screwdriver, 6 Pieces
