Wera Insulated, 17-Piece
- RS Stock No.:
- 193-6134
- Distrelec Article No.:
- 301-61-738
- Mfr. Part No.:
- 05136027001
- Manufacturer:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-6134
- Distrelec Article No.:
- 301-61-738
- Mfr. Part No.:
- 05136027001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 17 | |
| Distrelec Product Id | 30161738 | |
| Product Type | Screwdriver Set | |
| Tip Size | 0.4 x 2.5 mm Slotted, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm Slotted, 1 mm, 2 mm Pozidrive, 9 Hex, PH 1, PH 2 Philips, PZ 1, PZ 2 Pozidrive, TX 10 Torx, TX 15, TX 20, TX 25 Torx | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Number of Pieces 17 | ||
Distrelec Product Id 30161738 | ||
Product Type Screwdriver Set | ||
Tip Size 0.4 x 2.5 mm Slotted, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm Slotted, 1 mm, 2 mm Pozidrive, 9 Hex, PH 1, PH 2 Philips, PZ 1, PZ 2 Pozidrive, TX 10 Torx, TX 15, TX 20, TX 25 Torx | ||
Non Compliant
- COO (Country of Origin):
- CZ
Wera Screwdriver Set, 17 Pieces, Integrated Clamping Sleeve - Kraftform VDE Series - 05136027001
Need an all-in-one work partner to insert and remove fasteners easily? Choose this screwdriver set from Wera. It consists of two handles and 14 interchangeable blades to cover different screw sizes. It also includes pliers that let you get to grips with electrical installation jobs like wire cutting, crimping and deburring. The handles feature an integrated clamping sleeve so your blades don't come loose while you're using them.
• Blades are chrome-plated for resistance to corrosion and wear
• Two-component handle design for comfortable use
• Durable textile box for safe storage
Applications
• Carpentry workshops
• Electrical installations
• Residential wiring
Can the blades in this screwdriver set get at deep-set screws?
Individually tested VDE interchangeable blades with reduced blade diameters
2 multi-component, ergonomic Kraftform VDE hand-holders with anti-roll protection
In a robust textile box
Multifunctional pliers for electrical installation: cable cutting, stripping, gripping, bending, deburring, crimping of wire end ferrules
Pliers including cable shears with precision cutting edges (inductively hardened) for Cu and Al cables up to 5 x 2.5mm² / Ø 15 mm
Yes, the blades in this set have a reduced diameter for ease of access to sunken screws and spring elements.
Related links
- Wera Insulated, 17-Piece
- Wera Interchangeable Insulated Screwdriver Set, 17-Piece
- Facom 17-Piece 1/2 in 12 Point Insulated Tool Set VDE/1000V Approved
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 17-Piece
- Wera Flat Pozidriv 17-Piece
- Wera Torx BO Interchangeable Standard Screwdriver Set, 17-Piece
- RS PRO Phillips Slotted 17-Piece
