Wera Screwdriver Bit Set Flat, Phillips, Pozidriv, Torx Bit Holder, 17-Piece

Subtotal (1 unit)*

€126.01

(exc. VAT)

€154.99

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.01

*price indicative

RS Stock No.:
256-286
Mfr. Part No.:
05003386001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Screwdriver Type

Bit Holder

Number of Pieces

17

Tip Type

Flat, Phillips, Pozidriv, Torx

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 17 piece Kraftform Compact VDE set includes one 837 i RA bit holding screwdriver with ratchet functionality (40 teeth, 9° return angle), one 817 VDE bit holding screwdriver, and 15 VDE blades with Take it easy Tool finder featuring colour coding by profile and laser engraved size indication. The tools are individually tested as per IEC 60900, with testing in a water quench at 10,000 V for safe working at the approved voltage of 1,000 V. The set comes in a robust belt pouch.

Imperia

Individually tested tools as per IEC 60900

In robust pouch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy