Teng Tools MD911N Screwdriver Set Slotted Standard Screwdriver Set, 14-Piece

Subtotal (1 unit)*

€145.84

(exc. VAT)

€179.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€145.84

*price indicative

RS Stock No.:
198-1853
Mfr. Part No.:
TTD914N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

14

Tip Type

Slotted

ESD Safe

No

Standards/Approvals

DIN ISO

RoHS Status: Exempt

The Teng Tools TTD914N series is a 11 Piece Screwdriver set, it includes flat (slotted), PH and PZ type screwdrivers. It has hole in the handle for hanging or for use as a T handle for extra torque or with a fall protection wire if needed.

TT-MV PLUS steel alloy for greater strength and material flexibility

Ergonomically designed bi-material handle for easy use with higher torque and faster speed

The handle is moulded around the blade to ensure straightness and to allow larger blade wings which give a higher torque capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy