SAM Screwdriver Set Slotted Standard Screwdriver Set, 5-Piece

Subtotal (1 unit)*

€32.95

(exc. VAT)

€40.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.95

*price indicative

RS Stock No.:
221-2622
Mfr. Part No.:
T-EJ5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

5

Tip Type

Slotted

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Set Electrician's Screwdrivers has 5 slotted screwdriver.

It is a set of 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy