SAM Screwdriver Set Slotted Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 221-2626
- Mfr. Part No.:
- T-MJ5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€44.75
(exc. VAT)
€55.04
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.75 |
*price indicative
- RS Stock No.:
- 221-2626
- Mfr. Part No.:
- T-MJ5
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set Screwdrivers has mechanic slot with round blade.
It is a set of 5
Related links
- SAM Slotted Standard Screwdriver Set, 5-Piece
- SAM Slotted Standard Screwdriver Set, 6-Piece
- SAM Slotted 5-Piece
- SAM Phillips Standard Screwdriver Set, 5-Piece
- SAM Torx Standard Screwdriver Set, 5-Piece
- SAM Round Standard Screwdriver Set, 5-Piece
- SAM Pozidriv Standard Screwdriver Set, 5-Piece
- BETA Slotted Standard Screwdriver Set, 5-Piece
