Facom Screwdriver Set Slotted, Phillips Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 235-8412
- Mfr. Part No.:
- ATWCK.J5PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€92.50
(exc. VAT)
€113.78
(inc. VAT)
- 32 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €92.50 |
*price indicative
- RS Stock No.:
- 235-8412
- Mfr. Part No.:
- ATWCK.J5PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Slotted, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Slotted, Phillips | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM ATWCK.J5PB PROTWIST Impact Zone Screwdriver Set - 5 Pieces
Features & Benefits
Impact zone with steel strike - hexagonal blade with 73MO steel
Hexagonal blade with shoulder to take a wrench
Extra-long blade for use in confined spaces
Inline hardening process for +100% tip life and +100% bar strength
Ergonomic handle with soft grip material
Blade "tri-coating" treatment (Zinc-Nickel-Chromium) for 4x corrosion resistance
Handle channel for +10% torque
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Lifetime guarantee
