SAM Screwdriver Set Phillips Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 221-2633
- Mfr. Part No.:
- T-PPZJ10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€76.94
(exc. VAT)
€94.64
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.94 |
*price indicative
- RS Stock No.:
- 221-2633
- Mfr. Part No.:
- T-PPZJ10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM S1 Screwdrivers Set has 3 Philips, 2 Pozidriv and 5 slot screwdrivers.
It is set of 10 with 850 gram weight
