SAM T-PPZJ10M Screwdriver Set Phillips Standard Screwdriver Set, 10-Piece

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-495
Mfr. Part No.:
T-PPZJ10M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Phillips

ESD Safe

No

Standards/Approvals

NF ISO 8764-2, NF ISO 2380-2, NF ISO 2380-1, NF ISO 8764-1

RoHS Status: Exempt

COO (Country of Origin):
CZ

T-PPZJ10M


The SAM Outillage is an expertly crafted ABS module designed to accommodate a selection of 10 two-material screwdrivers, Ideal for both professional tradespeople and DIY enthusiasts. The module is constructed from Durable ABS material, ensuring not only protection for the tools but also easy organisation. Each screwdriver has been meticulously designed for optimal performance across various applications, boasting slotted, Phillips, and Pozidriv heads that cater to a wide range of fastening needs. Enhanced ergonomics and a lightweight structure allow for extended use without discomfort, making this toolset an essential addition to any toolkit.

Comprehensive set of 10 screwdrivers

Durable ABS material

Ergonomic handles for comfort

Guaranteed quality for long-lasting performance

Compact module for easy access and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy