SAM Phillips; Pozidriv Insulated Screwdriver Set, 4-Piece
- RS Stock No.:
- 221-2806
- Mfr. Part No.:
- ZTB-J4BR
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2806
- Mfr. Part No.:
- ZTB-J4BR
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver Set | |
| Number of Pieces | 4 | |
| Tip Type | Phillips; Pozidriv | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver Set | ||
Number of Pieces 4 | ||
Tip Type Phillips; Pozidriv | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 4 SAMSOFORCE screwdrivers for terminal blocks. It consists of insulated slotted and Phillips screwdrivers.
Weight 392 g
Related links
- SAM Phillips; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Phillips Slotted Standard Screwdriver Set, 7-Piece
- Wera Phillips; Pozidriv; Slotted Screwdriver Set, 4-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 4-Piece
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 4-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece
