Wera Phillips; Pozidriv; Slotted Screwdriver Set, 4-Piece
- RS Stock No.:
- 875-9404
- Mfr. Part No.:
- 05347736001
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€43.54
(exc. VAT)
€53.55
(inc. VAT)
- RS Stock No.:
- 875-9404
- Mfr. Part No.:
- 05347736001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 4 | |
| Tip Type | Phillips; Pozidriv; Slotted | |
| Tip Size | PH2, PZ1, PZ2 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 4 | ||
Tip Type Phillips; Pozidriv; Slotted | ||
Tip Size PH2, PZ1, PZ2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Related links
- Wera Phillips Slotted Standard Screwdriver Set, 4-Piece
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 4-Piece
- Avit Pozidriv 4-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 6-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 3-Piece
- Wera Phillips Slotted 13-Piece
- Wera Phillips Slotted Insulated, 7-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece

