Teng Tools Screwdriver Set Flat, Pozi, Hexagon, Tx, Phillips, Tpx, Rob, Gr Bit Holder & Standard Screwdriver Set,
- RS Stock No.:
- 222-2978
- Mfr. Part No.:
- TTEMD122N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€632.29
(exc. VAT)
€777.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €632.29 |
*price indicative
- RS Stock No.:
- 222-2978
- Mfr. Part No.:
- TTEMD122N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Bit Holder & Standard Screwdriver Set | |
| Number of Pieces | 122 | |
| Tip Type | Flat, Pozi, Hexagon, Tx, Phillips, Tpx, Rob, Gr | |
| ESD Safe | Yes | |
| Standards/Approvals | DIN and ISO standards | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Bit Holder & Standard Screwdriver Set | ||
Number of Pieces 122 | ||
Tip Type Flat, Pozi, Hexagon, Tx, Phillips, Tpx, Rob, Gr | ||
ESD Safe Yes | ||
Standards/Approvals DIN and ISO standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 122 piece set containing a comprehensive range of Mega Drive screwdrivers and bits. The set comes supplied in a two colour EVA block which has been computer milled to house each specific tool. The top layer of the block is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA block is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly. (570x375x75mm, 3.13 kilos).
Designed to fit exactly in the larger Teng Tools tool box drawers
Can be used as a set on its own or as part of the Teng Tools Get Organised system
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools Flat Pozi, 9-Piece ESD Safe
- Teng Tools Flat Pozi Torx Hex, 54-Piece
- Teng Tools Flat Pozi Flat, 12-Piece
- Teng Tools Flat Pozi Stubby, 6-Piece
- Teng Tools Phillips Slotted Insulated, 12-Piece ESD Safe
- Teng Tools Phillips Slotted 11-Piece ESD Safe
- Teng Tools Phillips SlottedTEFXV17, 17-Piece ESD Safe
- Wera Hexagon Slotted 11-Piece ESD Safe
