Stanley Phillips, Slotted, TorxSTHT0-70887, 48-Piece

Subtotal (1 unit)*

€28.76

(exc. VAT)

€35.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
  • Plus 61 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.76

*price indicative

RS Stock No.:
150-3917
Mfr. Part No.:
STHT0-70887
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Screwdriver Set

Number of Pieces

48

Tip Type

Phillips, Slotted, Torx

Standards/Approvals

No

RoHS Status: Exempt

Stanley Screwdriver Set, 48 Piece Count, Bit Holder & Standard Screwdriver Type - STHT0-70887


This screwdriver set offers a comprehensive range of 48 pieces in both bit holder and standard formats, designed to meet various tackling challenges in mechanical and electrical industries. The set provides an extensive assortment of Phillips, slotted, and Torx tip types, making it ideal for users in automation and electronics fields. Additionally, it comes with a durable nylon case for easy storage and transport.

Features & Benefits


• Includes 5 flat screwdrivers for versatile functionality

• Features 4 Phillips screwdrivers for precision tasks

• Comprises 19 assorted screwdriver bits for diverse applications

• Equipped with a 1/4” adaptor and extension for enhanced reach

• Nylon case provides organised storage and portability

• Multi-bit design allows quick bit changes and reduces clutter

Applications


• Used with electrical assemblies for secure fastening

• Ideal for mechanical repairs that require varied screw types

• Suitable for electronics projects needing precise screwing

• Perfect for domestic and professional maintenance tasks

What types of screws can be handled with this set?


The set accommodates a variety of screw types, including Phillips, slotted, and Torx, ensuring compatibility with numerous applications across various tasks.

What benefits does the inclusion of an extension and adaptor provide?


The adaptor and extension enhance reach, allowing access to screws in tight spaces that may otherwise be difficult to reach, increasing overall efficiency during use.

How does the variety of screwdriver bits assist in professional tasks?


The assortment of bits allows users to tackle multiple types of fastening jobs without needing separate tools, thereby streamlining their workflow and improving productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy