Wiha Screwdriver Set Torx Precision, 6-Piece ESD Safe
- RS Stock No.:
- 227-2047
- Distrelec Article No.:
- 301-73-986
- Mfr. Part No.:
- 43708
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€93.18
(exc. VAT)
€114.61
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.18 |
*price indicative
- RS Stock No.:
- 227-2047
- Distrelec Article No.:
- 301-73-986
- Mfr. Part No.:
- 43708
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| ESD Safe | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
ESD Safe Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- DE
The Wiha Tools 43708 is a set contains 6 PicoFinish® fine screwdrivers and a holder. The holder can be used to neatly store the fine screwdrivers at workstations. Their ergonomic handle design with soft zone makes them comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively.
Reduces costs
Protects health
Increases efficiency
