Lindstrom Torx Precision, 7-Piece ESD Safe

Subtotal (1 unit)*

€55.73

(exc. VAT)

€68.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.73

*price indicative

RS Stock No.:
270-2423
Mfr. Part No.:
803-7ESD
Manufacturer:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Screwdriver Set

Screwdriver Type

Precision

Number of Pieces

7

Tip Type

Torx

ESD Safe

Yes

Tip Size

TX10

Standards/Approvals

IEC 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
ES
The Lindstrom Torx ESD safe precision screwdriver set is made from high-performance alloy steel blade, chrome plated, for high protection against corrosion and long life span.

Marking on the handle for an easy identification of tip

Black oxide tip guarantees high accuracy and precision fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy