Wera Torx Insulated, 7-Piece ESD Safe

Subtotal (1 unit)*

€70.57

(exc. VAT)

€86.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.57

*price indicative

RS Stock No.:
231-4586
Distrelec Article No.:
302-36-855
Mfr. Part No.:
05022767001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

7

Tip Type

Torx

ESD Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera have screwdriver set made of stainless steel. This stainless steel tools are vacuum ice tempered and therefore have the hardness and strength properties required for screw connections. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.

Take it easy tool finder: colour coding according to profile and size

Blades made of stainless steel to prevent extraneous rust

Insulated blades for secure work at 1,000 volts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy