BETA Slotted Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 234-5174
- Mfr. Part No.:
- 1265ES/S8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€79.38
(exc. VAT)
€97.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.38 |
*price indicative
- RS Stock No.:
- 234-5174
- Mfr. Part No.:
- 1265ES/S8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 8 hexagon drivers with handles.
Size 1,5-2-2,5-3-4-5-6-8 mm
