BETA Slotted Standard Screwdriver Set, 4-Piece
- RS Stock No.:
- 234-5347
- Mfr. Part No.:
- 1292/S4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€50.07
(exc. VAT)
€61.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €50.07 |
*price indicative
- RS Stock No.:
- 234-5347
- Mfr. Part No.:
- 1292/S4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 4 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 4 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 4 screwdrivers for Phillips® head screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Weight 390g
Related links
- Bahco Phillips 4-Piece
- Avit Pozidriv 4-Piece
- BETA Supadriv Standard Screwdriver Set, 4-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 4-Piece
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 4-Piece
- BETA Slotted Standard Screwdriver Set, 7-Piece
- BETA Slotted Standard Screwdriver Set, 5-Piece
- BETA Slotted Standard Screwdriver Set, 8-Piece
