BETA Screwdriver Set Slotted Insulated, 6-Piece
- RS Stock No.:
- 234-5238
- Mfr. Part No.:
- 1273MQ/D6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€54.37
(exc. VAT)
€66.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.37 |
*price indicative
- RS Stock No.:
- 234-5238
- Mfr. Part No.:
- 1273MQ/D6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 6 screwdrivers. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
VDE 1000V
