BETA Slotted Standard Screwdriver Set, 5-Piece

Subtotal (1 unit)*

€51.68

(exc. VAT)

€63.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.68

*price indicative

RS Stock No.:
234-5394
Mfr. Part No.:
1294/S5
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

5

Tip Type

Slotted

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA set of 5 screwdrivers for headless slotted.

Head Size 0.5x2.5x60-0.6x3x100 0.8x4x100-1x5x125, 1.2x6.5x150 mm

Weight 360g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy