Teng Tools Slotted Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 269-3234
- Mfr. Part No.:
- TEX915N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€123.95
(exc. VAT)
€152.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.95 |
*price indicative
- RS Stock No.:
- 269-3234
- Mfr. Part No.:
- TEX915N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools screwdriver set is ergonomically designed bi-material handle for easy use with higher torque. It has hanging hole in the handle for use as a T handle or with a fall protection wire. The handle is moulded around the blade to give a higher torque capacity.
Steel alloy for greater strength and material flexibility
Tools are held in place using three colour pre-cut EVA foam
Number of pieces 5
Related links
- Teng Tools Slotted Standard Screwdriver Set, 5-Piece
- Teng Tools Slotted Standard Screwdriver Set, 14-Piece
- Teng Tools Slotted Standard Screwdriver Set, 9-Piece
- BETA Slotted Standard Screwdriver Set, 5-Piece
- SAM Slotted Standard Screwdriver Set, 5-Piece
- Bahco Pozidriv 5-Piece
- Bahco Phillips 5-Piece
- Felo Phillips 5-Piece
