SAM Screwdriver Set Pozidriv, Phillips Standard Screwdriver Set, 12-Piece

Image representative of range

Subtotal (1 unit)*

€69.95

(exc. VAT)

€86.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.95

*price indicative

RS Stock No.:
283-0457
Mfr. Part No.:
TA-J12
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Pozidriv, Phillips

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Set of 12 slotted Phillips and Pozidriv screwdrivers.

Set of 12 screwdrivers supplied in a box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy