Facom Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 9-Piece
- RS Stock No.:
- 235-5078
- Mfr. Part No.:
- MOD.AT4PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€98.61
(exc. VAT)
€121.29
(inc. VAT)
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €98.61 |
*price indicative
- RS Stock No.:
- 235-5078
- Mfr. Part No.:
- MOD.AT4PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 9 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 9 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM MOD.AT4PB PROTWIST Screwdriver Set - 9 Pieces | Module
Features & Benefits
Inline hardening process for +100% tip life and +100% bar strength
Ergonomic handle with soft grip material
Blade "tri-coating" treatment (Zinc-Nickel-Chromium) for 4x corrosion resistance
Handle channel for +10% torque
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Lifetime guarantee
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- BETA Phillips Standard Screwdriver Set, 9-Piece
- Facom Phillips Standard Screwdriver Set, 5-Piece
- Facom Phillips Standard Screwdriver Set, 8-Piece
- Facom Phillips Standard Screwdriver Set, 10-Piece
- Facom Phillips 10-Piece
- Facom Slotted Standard Screwdriver Set, 9-Piece
- Facom Pozidriv 10-Piece
- Facom Slotted Phillips Standard Screwdriver Set, 8-Piece
