Facom Screwdriver Set Slotted Standard Screwdriver Set, 9-Piece
- RS Stock No.:
- 235-6320
- Mfr. Part No.:
- MODM.AT4PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€92.08
(exc. VAT)
€113.26
(inc. VAT)
- 14 unit(s) ready to ship from another location
- Plus 76 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €92.08 |
*price indicative
- RS Stock No.:
- 235-6320
- Mfr. Part No.:
- MODM.AT4PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 9 | |
| Tip Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 9 | ||
Tip Type Slotted | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM MODM.AT4PB PROTWIST Screwdriver Set - 9 Pieces | Foam Module
Features & Benefits
Inline hardening process for +100% tip life and +100% bar strength
Ergonomic handle with soft grip material
Blade "tri-coating" treatment (Zinc-Nickel-Chromium) for 4x corrosion resistance
Handle channel for +10% torque
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Lifetime guarantee
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom Slotted Standard Screwdriver Set, 9-Piece
- Teng Tools Slotted Standard Screwdriver Set, 9-Piece
- Facom Phillips Standard Screwdriver Set, 9-Piece
- BETA Phillips Standard Screwdriver Set, 9-Piece
- Facom Slotted Standard Screwdriver Set, 8-Piece
- Weller Xcelite Hexagon Interchangeable Standard Screwdriver Set, 9-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 9-Piece
- RS PRO Torx Standard Screwdriver Set, 9-Piece
