Facom Screwdriver Set Resistorx Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 235-5084
- Mfr. Part No.:
- MOD.ATXR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€118.59
(exc. VAT)
€145.87
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.59 |
*price indicative
- RS Stock No.:
- 235-5084
- Mfr. Part No.:
- MOD.ATXR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Resistorx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Resistorx | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom protwist screwdriver module has thermo formed pressed polystyrene module.
Weight 0.84 kg
Related links
- Facom Resistorx Standard Screwdriver Set, 7-Piece
- Facom Resistorx Standard Screwdriver Set, 5-Piece
- Facom Torx Standard Screwdriver Set, 7-Piece
- Facom Standard Screwdriver Set, 7-Piece
- Facom Torx 7-Piece
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
- Facom Torx Hexagon Phillips Standard Screwdriver Set, 7-Piece
- BETA Standard Screwdriver Set, 7-Piece
