Facom Screwdriver Set Resistorx Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 235-8464
- Mfr. Part No.:
- ATXR.J5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€57.19
(exc. VAT)
€70.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.19 |
*price indicative
- RS Stock No.:
- 235-8464
- Mfr. Part No.:
- ATXR.J5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Resistorx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Resistorx | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom protwist screwdrivers set has handle material softer for more comfort and still chemical resistant. It has laser marking which gives virtual permanent marking.
Blade tri coating treatment
Weight 0.75 kg
Related links
- Facom Resistorx Standard Screwdriver Set, 7-Piece
- Facom Torx Plus Standard Screwdriver Set, 5-Piece
- Facom Phillips Standard Screwdriver Set, 5-Piece
- Facom Pozidriv Standard Screwdriver Set, 5-Piece
- Facom Slotted 5-Piece
- BETA Phillips Standard Screwdriver Set, 5-Piece
- Felo Phillips 5-Piece
- SAM Phillips Standard Screwdriver Set, 5-Piece
