Facom Slotted Standard Screwdriver Set, 8-Piece

Subtotal (1 unit)*

€95.96

(exc. VAT)

€118.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 62 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.96

*price indicative

RS Stock No.:
235-6317
Distrelec Article No.:
304-22-683
Mfr. Part No.:
MODM.AT1PB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

8

Tip Type

Slotted

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

FACOM MODM.AT1PB PROTWIST Screwdriver Set - 8 Pieces | Foam Module


The FACOM PROTWIST Screwdriver Set is engineered for durability and performance, making it an essential addition to any toolkit. The inline hardening process enhances tip life and bar strength, providing exceptional durability. The ergonomic handle features a soft grip material for comfort during extended use, while the handle channel design delivers +10% torque for efficient performance. The blade's tri-coating treatment (Zinc-Nickel-Chromium) offers high corrosion resistance, ensuring longevity. Laser marking provides virtually permanent identification, and CNC tip machining ensures a precise screw fit, increasing torque transfer and reducing wear.

Features & Benefits


Inline hardening process for +100% tip life and +100% bar strength


Ergonomic handle with soft grip material


Blade "tri-coating" treatment (Zinc-Nickel-Chromium) for 4x corrosion resistance


Handle channel for +10% torque


Laser marking gives virtually permanent marking


CNC tip machining gives better screw fit increasing torque transfer and reducing wear


Lifetime guarantee


Compatible with CHRONO, JET, CHRONO XL, CHRONO+, JET XL and JET+


Applications


The FACOM PROTWIST Screwdriver Set is a versatile tool set ideal for automotive repair, construction, electronics, manufacturing, aerospace and industrial maintenance.

Composition


Foam module for Protwist screwdrivers

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Standards

ISO 14001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy