Facom Screwdriver Set Slotted, Phillips Hex Key & Screwdriver Set, 23-Piece
- RS Stock No.:
- 235-6325
- Mfr. Part No.:
- MODM.AT7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€201.49
(exc. VAT)
€247.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.49 |
*price indicative
- RS Stock No.:
- 235-6325
- Mfr. Part No.:
- MODM.AT7
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Hex Key & Screwdriver Set | |
| Number of Pieces | 23 | |
| Tip Type | Slotted, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Hex Key & Screwdriver Set | ||
Number of Pieces 23 | ||
Tip Type Slotted, Phillips | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom screwdriver set consists of screwdrivers and key sets.
Weight 1.230 kg
Related links
- Facom Slotted 5-Piece
- Facom Slotted Pozidriv 10 Pieces
- Facom Slotted Phillips Standard Screwdriver Set, 8-Piece
- Facom Slotted Protwist, 9-Piece
- Facom Phillips Pozidriv Slotted Protwist, 10-Piece
- Facom Phillips 5-Piece
- Facom Hexagon Pozidriv 15-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece
