Facom Screwdriver Set Phillips, Slotted Insulated, 5-Piece
- RS Stock No.:
- 235-8398
- Mfr. Part No.:
- ATP.J5VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€51.72
(exc. VAT)
€63.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.72 |
*price indicative
- RS Stock No.:
- 235-8398
- Mfr. Part No.:
- ATP.J5VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | Aprobata VDE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals Aprobata VDE | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AT.VE series set of protwist 1000 v insulated screwdrivers has handle material softer for more comfort and still chemical resistant. It has laser marking which gives virtual permanent marking.
Handle material softer for more comfort and is still chemical resistant
Handle channel - + 10 % torque
