Bahco Phillips, Slotted Insulated, 5-Piece
- RS Stock No.:
- 124-6356
- Mfr. Part No.:
- B220.005
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€48.80
(exc. VAT)
€60.02
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.80 |
*price indicative
- RS Stock No.:
- 124-6356
- Mfr. Part No.:
- B220.005
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH1, PH2 | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Phillips, Slotted | ||
Tip Size 0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH1, PH2 | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Phillips / Slotted Tip - B220.005
This BahcoFit VDE Insulated Screwdriver Set includes five screwdrivers designed to withstand voltages up to 1000 V. Each screwdriver features blade insulation moulded directly onto the blade, providing optimal protection and conductivity. An integrated hanging hole allows for easy storage, making it suitable for both professional and DIY use.
Features & Benefits
• Insulated for safety on live equipment
• VDE approved for up to 1000V applications
• High-performance alloy steel blades for durability
• Anti-slip surface for improved grip and torque transfer
• Permanent markings for easy identification of tip type
• Individually inspected to meet IEC 60900 standards
Applications
• Wiring installations and repairs
• Electrical maintenance tasks
• Working on live circuits
• High-precision assembly work
Is it suitable for both slotted and Phillips screws?
Yes, it includes both tip types for versatility.
