SAM Standard Screwdriver Set Torx Standard Screwdriver Set, 7-Piece

Subtotal (1 unit)*

€73.74

(exc. VAT)

€90.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.74

*price indicative

RS Stock No.:
266-7024
Mfr. Part No.:
T-XJ7MM
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Standard Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Torx

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe foam module has torx screwdrivers.

Set contains 7 tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy