SAM Standard Screwdriver Set Phillips Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 266-8365
- Mfr. Part No.:
- T-PJ5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€45.39
(exc. VAT)
€55.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.39 |
*price indicative
- RS Stock No.:
- 266-8365
- Mfr. Part No.:
- T-PJ5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Standard Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Phillips | |
| Tip Size | 0P75 - 1P100 - 2P125 - 3P150 - 4P200 | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Standard Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Phillips | ||
Tip Size 0P75 - 1P100 - 2P125 - 3P150 - 4P200 | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Philips screwdrivers S1 that has composition of 0P75, 1P100, 2P125, 3P150, 4P200.
5 number of tools
Related links
- SAM Phillips; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Slotted 5-Piece
- SAM Phillips Standard Screwdriver Set, 10-Piece
- SAM Slotted Standard Screwdriver Set, 5-Piece
- SAM Torx Standard Screwdriver Set, 5-Piece
- SAM Round Standard Screwdriver Set, 5-Piece
- SAM Pozidriv Standard Screwdriver Set, 5-Piece
- BETA Phillips Standard Screwdriver Set, 5-Piece
