Felo Screwdriver Set Torx, 10-Piece

Subtotal (1 unit)*

€126.20

(exc. VAT)

€155.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.20

*price indicative

RS Stock No.:
269-3914
Mfr. Part No.:
FE40091013
Manufacturer:
Felo
Find similar products by selecting one or more attributes.
Select all

Brand

Felo

Product Type

Screwdriver Set

Number of Pieces

10

Tip Type

Torx

ESD Safe

No

Standards/Approvals

ANSI/ESD S20.20:2021

COO (Country of Origin):
DE
The Felo Ergonic Combo Rack with 10 Ergonic Screwdrivers which includes Slotted, Torx & Phillips and a steel rack which hold the tools and can be hanged on wall. The smooth, seamless handle adapts to the users hand for maximum comfort.

Anti roll handle design

Hand and handle interlock causing less strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy