Felo Screwdriver Set Torx, 10-Piece
- RS Stock No.:
- 269-3915
- Mfr. Part No.:
- FE40091043
- Manufacturer:
- Felo
Subtotal (1 unit)*
€121.34
(exc. VAT)
€149.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.34 |
*price indicative
- RS Stock No.:
- 269-3915
- Mfr. Part No.:
- FE40091043
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Torx | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Felo Ergonic Combo Rack with 10 Ergonic Screwdrivers which includes Slotted, Torx and Pozidriv and a steel rack which hold the tools and can be hanged on wall. The smooth, seamless handle adapts to the users hand for maximum comfort.
Anti roll handle design
Hand and handle interlock causing less strain
