Bahco Screwdriver Set Torx Torx, 10-Piece

Subtotal (1 unit)*

€60.32

(exc. VAT)

€74.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.32

*price indicative

RS Stock No.:
163-661
Mfr. Part No.:
B219.210
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Screwdriver Type

Torx

Number of Pieces

10

Tip Type

Torx

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco BahcoFit TORX® Screwdriver Set with Rubber Grip - 10 Pcs


The Bahco Tools Screwdriver Set is designed for those who demand precision and durability in their tools. Featuring an ergonomic rubber grip, this 10 piece set ensures comfort and control during prolonged use. Each screwdriver is crafted with high performance steel, promising longevity and reliability. The chrome-plated blades provide enhanced corrosion resistance, while the black oxide tips enable precision work with confidence. Packaged in a sturdy cardboard box, this set is not only practical but also easy to transport, making it an ideal choice for professional tradespeople and DIY enthusiasts alike.

Ergonomic design enhances user comfort and control

High performance steel blades for durability

Chrome plating provides superior corrosion resistance

Integrated hanging hole for easy storage

Large soft grip area facilitates effective torque transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy