Facom Screwdriver Set Torx, Resistorx Precision & Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 235-6323
- Mfr. Part No.:
- MODM.AT6
- Manufacturer:
- Facom
Subtotal (1 unit)*
€160.38
(exc. VAT)
€197.27
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.38 |
*price indicative
- RS Stock No.:
- 235-6323
- Mfr. Part No.:
- MODM.AT6
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision & Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Torx, Resistorx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision & Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Torx, Resistorx | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 10 piece set of protwist screwdrivers is compatible with the FACOM modular storage system.
Weight 0.9 kg
Related links
- Facom Phillips Pozidriv Slotted Protwist, 10-Piece
- Facom Resistorx Resistorx Screwdriver Bit
- Facom Pozidriv Phillips Torx Standard Screwdriver Set, 10-Piece
- Facom 1-Piece Torx Key, L Shape
- Expert by Facom Phillips Resistorx Square 25 Pieces
- Bahco Torx Torx, 10-Piece
- Felo Torx, 10-Piece
- Felo Torx Insulated, 10-Piece
