SAM Screwdriver Set Slotted, Pozidriv Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 283-0460
- Mfr. Part No.:
- TA-J2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.68
(exc. VAT)
€48.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.68 |
*price indicative
- RS Stock No.:
- 283-0460
- Mfr. Part No.:
- TA-J2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Slotted, Pozidriv | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 8764-2, NF ISO 2380-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Slotted, Pozidriv | ||
Standards/Approvals NF ISO 2380-1, NF ISO 8764-2, NF ISO 2380-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set of 6 ta slotted and Pozidriv screwdrivers. This set of 6 slotted and Pozidriv screwdrivers supplied in a box.
Compliance to NF ISO 2380 1 and NF ISO 2380 2
Related links
- SAM Slotted 6-Piece
- SAM Slotted Standard Screwdriver Set, 6-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 6-Piece
- RS PRO Pozidriv 6-Piece
- Bahco Phillips Slotted Standard Screwdriver Set, 6-Piece
- Facom Phillips Pozidriv Standard Screwdriver Set, 8-Piece
- Wera Torx Slotted 7-Piece
- Bahco Pozidriv Standard Screwdriver Set, 6-Piece
