Avit Insulated Screwdriver Set Pozidriv Insulated, 5-Piece
- RS Stock No.:
- 276-5873
- Distrelec Article No.:
- 301-78-769
- Mfr. Part No.:
- AV05050
- Manufacturer:
- Avit
Subtotal (1 unit)*
€33.45
(exc. VAT)
€41.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.45 |
*price indicative
- RS Stock No.:
- 276-5873
- Distrelec Article No.:
- 301-78-769
- Mfr. Part No.:
- AV05050
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Insulated Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Pozidriv | |
| ESD Safe | No | |
| Tip Size | PZ1 x 80 mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Insulated Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Pozidriv | ||
ESD Safe No | ||
Tip Size PZ1 x 80 mm | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit insulated screwdriver set has chrome vanadium blades for extra strength.
Soft grip handles for extra comfort
For live working up to 1000V
