WAGO Angled Drive, 1-Piece
- RS Stock No.:
- 288-5107
- Mfr. Part No.:
- 210-648-1
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
In Stock
- Plus 303 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.48 |
*price indicative
- RS Stock No.:
- 288-5107
- Mfr. Part No.:
- 210-648-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Tool Kit | |
| Number of Pieces | 1 | |
| Tip Type | Angled Drive | |
| ESD Safe | No | |
| Tip Size | 2.5 x 0.4 mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Tool Kit | ||
Number of Pieces 1 | ||
Tip Type Angled Drive | ||
ESD Safe No | ||
Tip Size 2.5 x 0.4 mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Wago Operating tool with blade size 2.5 x 0.4 mm with a partially insulated shaft. It has angled shape and length of 100 mm.
RoHS Compliance
Related links
- WAGO Slotted Standard, 1-Piece
- WAGO 210-143 1-Piece Plier
- WAGO Slotted Standard Screwdriver Set, 3-Piece
- WAGO 769 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 769 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 232 Series Angled PCB Connector 1 Row, 5 mm Pitch Pluggable
- Facom Screwdriver Bit Slotted Drive 1-Piece
- Wera Screwdriver Bit, Hex Drive 1-Piece
