Bahco Pozidriv, Slotted Insulated Screwdriver Set, 8-Piece
- RS Stock No.:
- 788-3883
- Mfr. Part No.:
- BE-9887S
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-3883
- Mfr. Part No.:
- BE-9887S
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Insulated Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4.0 mm, 1.0 x 5.5 mm, PH1, PH2 | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Insulated Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4.0 mm, 1.0 x 5.5 mm, PH1, PH2 | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Pozidriv / Slotted Tip - BE-9887S
This insulated screwdriver set is designed for safety and precision in electrical environments. It includes eight pieces, featuring VDE-approved screwdrivers and a voltage tester, ensuring user safety when working with live equipment up to 1000V. The three-component handles and black oxide tips enhance comfort and accuracy.
Features & Benefits
• Insulated screwdrivers for safe use on live equipment
• High-quality blade insulation moulded directly onto the blades
• Colour-coded handles for easy tip identification
• Ergonomic design enhances comfort and reduces effort
• Voltage tester detects voltages within the 150 to 250V range
• High-quality blade insulation moulded directly onto the blades
• Colour-coded handles for easy tip identification
• Ergonomic design enhances comfort and reduces effort
• Voltage tester detects voltages within the 150 to 250V range
Applications
• Suitable for electricians working on live circuits
• Used for voltage testing in wiring systems
• Suitable for mechanical work involving high voltage equipment
• Used for voltage testing in wiring systems
• Suitable for mechanical work involving high voltage equipment
Can it be used on live electrical systems?
Yes, it is designed for safe use on equipment up to 1000V.
Does it provide a good grip?
Yes, the ergonomic handle ensures comfort and a secure grip.
Related links
- Stanley Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 7-Piece
- Wiha Phillips Slotted 8-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece
- Facom Phillips Slotted Standard Screwdriver Set, 8-Piece
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 8-Piece
