Teng Tools Screwdriver, PH1 Tip, 75 mm Blade, 183mm Overall
- RS Stock No.:
- 103-199
- Mfr. Part No.:
- MD947N1
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.85
(exc. VAT)
€15.81
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.85 |
*price indicative
- RS Stock No.:
- 103-199
- Mfr. Part No.:
- MD947N1
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 75mm | |
| Overall Length | 183mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN 2380, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 75mm | ||
Overall Length 183mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN 2380, DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools PH screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Screwdriver 75 mm Blade, 183mm Overall
- Bahco Screwdriver 75 mm Blade, 197mm Overall
- Bahco Screwdriver 75 mm Blade, 162mm Overall
- Stanley Philips Screwdriver 75 mm Blade, 235mm Overall
- Vessel Philips Screwdriver 75 mm Blade, 156mm Overall
- Facom Philips Screwdriver 75 mm Blade, 184mm Overall
- Facom Screwdriver 75 mm Blade, 165mm Overall
- Bahco Philips Screwdriver 75 mm Blade, 197mm Overall
